B84111F0000B116 | EPCOS

EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 650 µH, faston plug 6.3 mm, B84111F0000B116

Order No.: 75D246
EAN: 4099889079739
MPN:
B84111F0000B116
B84111FB116
Series: B84111F
EPCOS
B84111F0000B116 EPCOS Interference suppression filter Image 1
B84111F0000B116 EPCOS Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
31.7611 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
31.76 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7611 €
5 pcs.
29.8690 €
30 pcs.
27.5842 €
60 pcs.
26.8107 €
120 pcs.
26.0610 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, design SIFI F, type TDK/Epcos B84111.

2-wire filter for single-phase systems, molded in metal case, with mounting straps on the face side; Rated voltage: 250 V AC/DC, 50/60 Hz. IEC climate category: 25/100/21. Operating temperatures: –25 to +100 °C. Leakage current: max. 0.5 mA. Rated capacitance X2/Y2: 2 x 0.1 µF and 2 x 4700 pF. Test logos: ENEC 10, UL, cUL. Connections: 6.3 x 0.8 mm tab terminals on both sides.

EMC filters with rated current of 16 A and 20 A, type B84111.

Technical attributes (type, rated current, rated inductance): B84111FB116, 16 A, 2 x 0.65 mH

Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 650 µH
integrierter Schalter No
Kapazität X|Y X2 2 x 100 nF, Y2 2 x 4700 pF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 16 A
Logistics
Ursprungsland DE
Zolltarifnummer 85363010
Originalverpackung Bulk mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate