B84112G0000M116 | EPCOS
EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84112G0000M116
Unit Price (€ / pc.)
23.6334 € *
Available: 0 pcs.
Leadtime: On Request **
EMC filter, B84112G0000M116, EPCOS
2-line filter SIFI-G for enhanced insertion loss
Features
- Easy to install
- Compact design
- Cost-optimized construction
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data system
- DC applications
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | EMC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.8 mH | |
integrated switch | No | |
Capacity X|Y | X2 2 x 470 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Bulk with 24 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |