B84113C0000B030 | EPCOS

EMC filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 4.7 mH, faston plug 6.3 mm, B84113C0000B030

Order No.: 75D2751
EAN: 4099889080353
MPN:
B84113C0000B030
B84113CB30
Series: B84113C
EPCOS
B84113C0000B030 EPCOS Interference suppression filter Image 1
B84113C0000B030 EPCOS Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
56.5488 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
56.55 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5488 €
5 pcs.
53.1454 €
32 pcs.
48.8138 €
64 pcs.
47.4453 €
128 pcs.
46.0887 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84113C0000B030, EPCOS

2-line filter SIFI-H for very high insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version EMC filter
Rated Voltage 250 VAC
Inductance per line 4.7 mH
integrated switch No
Capacity X|Y X2 2 x 470 nF, Y2 2 x 4.7 nF
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 3 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 32 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate