B84114D0000B110 | EPCOS

EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 4.7 mH, faston plug 6.3 mm, B84114D0000B110

Order No.: 75D2739
EAN: 4099889080308
MPN:
B84114D0000B110
B84114DB110
Series: B84114D
EPCOS
B84114D0000B110 EPCOS Interference suppression filter Image 1
B84114D0000B110 EPCOS Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
89.3690 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
89.37 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3690 €
5 pcs.
84.0140 €
16 pcs.
80.5868 €
64 pcs.
76.2790 €
128 pcs.
74.1489 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, design SIFI D, type TDK/Epcos B84114.

Single-phase, for ultra high attenuation, molded. Shielded aluminum package. Also as solution for EMC problems and RF interference suppression; Rated voltage: 250 V AC/DC, 50/60 Hz. Rated capacitance: 2 x 0.47 µF (10 A 2 x 0.68 µF) + 2 x 4700 pF (X2/Y2). IEC climate category: 25/085/21. Operating temperatures: –25 to +85 °C. Leakage current: max. 0.5 mA. Test logo: ENEC 10, UL, CSA. Connections: tabs on both ends. Mounting: longitudinal straps.

Technical attributes (type, rated current, inductance, dimensional drawing): B84114DB110, 10 A, 2 x 4.7 mH, B 6

Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung EMC Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 4.7 mH
integrierter Schalter No
Kapazität X|Y X2 2 x 680 nF, Y2 2 x 4,7 nF
max. Frequenz 60 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Bulk mit 16 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate