B84115E0000B060 | EPCOS
EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 100 µH, faston plug 6.3 mm, B84115E0000B060
Unit Price (€ / pc.)
69.1271 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
69.13 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1271 €
5 pcs.
64.9740 €
16 pcs.
62.3203 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84115E0000B060, EPCOS
2-line filter SIFI-E for very high insertion loss
Features
- Easy to install
- Compact design
- Optimized leakage current < 0.5 mA
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data system
- DC applications
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | EMC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 100 µH | |
integrated switch | No | |
Capacity X|Y | X2 2 x 470 nF, Y2 2 x 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Bulk with 16 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |