B84143A0025R105 | EPCOS
EMC filter, 50 to 60 Hz, 25 A, 300/520 VAC, terminal block, B84143A0025R105
Unit Price (€ / pc.)
159.8527 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
159.85 € *
Price list
Quantity
Price per unit*
4 pcs.
159.8527 €
12 pcs.
155.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84143A0025R105, EPCOS
3-line filter for converters and power electronics
Features
- Very good price/performance ratio
- Ultra-compact design
- Low weight
- Easy to install
- Optimized for long motor cables
Applications
- Frequency converters for motor drives
- Elevators
- Traction system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
Technical specifications
ohmic resistance | 5 mΩ | |
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 300/520 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Carton with 4 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |