B84144A0016R000 | EPCOS

EMC filter, 50 to 60 Hz, 16 A, 250/440 VAC, terminal block, B84144A0016R000

Order No.: 75D2900
EAN: 4099889080452
MPN:
B84144A0016R000
B84144A16R
Series: B84144A.R000
EPCOS
B84144A0016R000 EPCOS Interference suppression filter Image 1
B84144A0016R000 EPCOS Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
283.8031 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
851.41 € *
Price list
Quantity
Price per unit*
3 pcs.
283.8031 €
6 pcs.
278.1268 €
12 pcs.
272.4624 €
27 pcs.
266.0721 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84144A0016R000, EPCOS

4-line filter for converters and power electronics

Features

  • Easy to install
  • Space-saving design
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Industrial applications
Technical specifications
ohmic resistance 10 mΩ
Connection terminal block
Number of phases 3
Version EMC filter
Rated Voltage 250/440 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 3 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead