B84144A0025R120 | EPCOS
EMC filter, 50 to 60 Hz, 25 A, 300/520 VAC, print terminal, B84144A0025R120
Unit Price (€ / pc.)
168.2660 € *
Available: 1 pcs.
Next delivery: 6 pcs. on 2025-02-25
Leadtime: On Request **
EMC filter, B84144A0025R120, EPCOS
4-line filter for converters and power electronics
Features
- Easy to install
- Space-saving design
- Optimized for long motor cables
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Industrial applications
Technical specifications
ohmic resistance | 3.9 mΩ | |
Connection | print terminal | |
Number of phases | 3 | |
Version | EMC filter | |
Rated Voltage | 300/520 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 25 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 6 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |