B84771C0006A000 | EPCOS
IEC plug C14, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 840 µH, faston plug 6.3 mm, B84771C0006A000
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
60 pcs.
9.0797 €
120 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter, B84771C0006A000, EPCOS
2-line filter IEC inlet filter
Features
- Easy to install
- Compact design
- Cost optimized construction
- Degree of protection front side with power plug: IP 40
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecom system
- Data system
- Measuring instruments
- Medical equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 840 µH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 2 x2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Bulk with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |