B57045K0472K000 | EPCOS

NTC, 4.7 kΩ, ±10 %, 0.45 W, 3950 K, 0.009 W/K, 75 s, screw mounting, B57045K0472K000

Order No.: 80E6276
EAN: 4099879975720
MPN:
B57045K0472K000
B57045K472K
Series: B57045
EPCOS
B57045K0472K000 EPCOS NTC Thermistors Image 1
B57045K0472K000 EPCOS NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 1,182 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
500 pcs.
1.8445 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57045K.

For chassis mounting, with M3 bushing thread. The screwed aluminum housing ensures good thermal contact and is electrically insulated

Technical specifications
ohmic resistance 4.7 kΩ
Cooling time constant (air) 75 s
B-value at 25/100 °C 3950 K
Power 0.45 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly screw mounting
Tolerance ±10 %
Thermal conductivity (Air) 0.009 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes