B57045K0473K000 | EPCOS

NTC, 47 kΩ, ±10 %, 0.45 W, 4450 K, 0.009 W/K, 75 s, screw mounting, B57045K0473K000

Order No.: 80E6288
EAN: 4099879975768
MPN:
B57045K0473K000
B57045K473K
Series: B57045
EPCOS
B57045K0473K000 EPCOS NTC Thermistors Image 1
B57045K0473K000 EPCOS NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 873 pcs.
Leadtime: 3 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
500 pcs.
1.8445 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57045K.

For chassis mounting, with M3 bushing thread. The screwed aluminum housing ensures good thermal contact and is electrically insulated

Technical specifications
ohmscher Widerstand 47 kΩ
Abkühlzeitkonstante (Luft) 75 s
B-Wert bei 25/100 °C 4450 K
Leistung 0.45 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage Schraubmontage
Toleranz ±10 %
Wärmeleitwert (Luft) 0.009 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes