B57127P0209M301 | EPCOS
NTC, 2 Ω, ±20 %, 10 W, 0.05 W/K, 200 s, THT, B57127P0209M301
Unit Price (€ / pc.)
2.6775 € *
Available: 721 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
200 pcs.
1.9397 €
400 pcs.
1.8564 €
800 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC Thermistor, B57127P0209M301, EPCOS
Features
- Uni curve sensor
- Short response time
- High temperature accuracy between 0 °C and 70 °C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
Technical specifications
ohmic resistance | 2 Ω | |
Cooling time constant (air) | 200 s | |
Power | 10 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 7.5 mm | |
Tolerance | ±20 % | |
Thermal conductivity (Air) | 0.05 W/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |