B57164K0102J000 | EPCOS

NTC, 1 kΩ, ±5 %, 0.45 W, 3730 K, 0.007 W/K, 20 s, THT, B57164K0102J000

Order No.: 80E6428
EAN: 4099879975829
MPN:
B57164K0102J000
B57164K102J
Series: B57164
EPCOS
B57164K0102J000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 3,827 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.0234 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57164K.

For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid

Technical specifications
ohmscher Widerstand 1 kΩ
Abkühlzeitkonstante (Luft) 20 s
B-Wert bei 25/100 °C 3730 K
Leistung 0.45 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 5 mm
Toleranz ±5 %
Wärmeleitwert (Luft) 0.007 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes