B57164K0332J000 | EPCOS
NTC, 3.3 kΩ, ±5 %, 0.45 W, 3950 K, 0.007 W/K, 20 s, THT, B57164K0332J000
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
NTC thermistors, type TDK/Epcos B57164K.
For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid
Technical specifications
ohmic resistance | 3.3 kΩ | |
Cooling time constant (air) | 20 s | |
B-value at 25/100 °C | 3950 K | |
Power | 0.45 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 5 mm | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.007 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |