B57227K0333A001 | EPCOS
NTC, 1.8 kΩ, ±10 %, 0.2 W, 4300 K, 0.005 W/K, 30 s, clamp mounting, B57227K0333A001
NTC thermistors, type TDK/Epcos B57227K333A1.
Suitable for monitoring motors, machinery and enclosure temperatures. Approx. 360 mm stranded connecting wires AWG 26/PTFE; Design: NTC thermistor disc, coated and insulated with heatshrink tubing. Operating temperatures: –55 to +155 °C. Rated temperature: +100 °C. Power at +25 °C: max. 200 mW. Resistance tolerance: ±10 %. Thermal conductivity (air): approx. 5.0 mW/K. Cooling time constant (air): approx. 30 s. Insulation resistance: 100 Mohm. Test voltage (1.0 s): 2.5 kV.
Technical attributes (type, rated resistance at +100 °C/+25 °C, B-value at 25/100 °C): B57227K333A1, 1K8/32K762, 4300K ±3.0 %
ohmscher Widerstand | 1.8 kΩ | |
Abkühlzeitkonstante (Luft) | 30 s | |
B-Wert bei 25/100 °C | 4300 K | |
Leistung | 0.2 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Montage | Klemmmontage | |
Toleranz | ±10 % | |
Wärmeleitwert (Luft) | 0.005 W/K |
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 100 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |