B57236S0100M000 | EPCOS
NTC, 10 Ω, ±20 %, 2.1 W, 2900 K, 0.01 W/K, 70 s, THT, B57236S0100M000
Unit Price (€ / pc.)
1.2971 € *
Available: 2,412 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57236S.
Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
ohmscher Widerstand | 10 Ω | |
Abkühlzeitkonstante (Luft) | 70 s | |
B-Wert bei 25/100 °C | 2900 K | |
Leistung | 2.1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Rastermaß | 5 mm | |
Toleranz | ±20 % | |
Wärmeleitwert (Luft) | 0.01 W/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |