B57236S0160M000 | EPCOS
NTC, 16 Ω, ±20 %, 2.1 W, 2965 K, 0.01 W/K, 70 s, THT, B57236S0160M000
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.7140 €
12000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57236S.
Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
ohmscher Widerstand | 16 Ω | |
Abkühlzeitkonstante (Luft) | 70 s | |
B-Wert bei 25/100 °C | 2965 K | |
Leistung | 2.1 W | |
max. Temperatur | 170 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Rastermaß | 5 mm | |
Toleranz | ±20 % | |
Wärmeleitwert (Luft) | 0.01 W/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |