B57236S0509M000 | EPCOS

NTC, 5 Ω, ±20 %, 2.1 W, 2800 K, 0.01 W/K, 70 s, THT, B57236S0509M000

Order No.: 80E6604
EAN: 4099879976109
MPN:
B57236S0509M000
B57236S509M
Series: B57236
EPCOS
B57236S0509M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 876 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8687 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57236S.

Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmscher Widerstand 5 Ω
Abkühlzeitkonstante (Luft) 70 s
B-Wert bei 25/100 °C 2800 K
Leistung 2.1 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 5 mm
Toleranz ±20 %
Wärmeleitwert (Luft) 0.01 W/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes