B57237S0109M000 | EPCOS

NTC, 1 Ω, ±20 %, 3.5 W, 2700 K, 0.017 W/K, 90 s, THT, B57237S0109M000

Order No.: 80E6575
EAN: 4099879975980
MPN:
B57237S0109M000
B57237S109M
Series: B57237
EPCOS
B57237S0109M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 1,132 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.5351 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57237S.

Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmscher Widerstand 1 Ω
Abkühlzeitkonstante (Luft) 90 s
B-Wert bei 25/100 °C 2700 K
Leistung 3.5 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 7.5 mm
Toleranz ±20 %
Wärmeleitwert (Luft) 0.017 W/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes