B57237S0509M000 | EPCOS

NTC, 5 Ω, ±20 %, 3.6 W, 2900 K, 0.017 W/K, 90 s, THT, B57237S0509M000

Order No.: 80E6579
EAN: 4099879976017
MPN:
B57237S0509M000
B57237S509M
Series: B57237
EPCOS
B57237S0509M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 908 pcs.
Leadtime: On Request **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57237S.

Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmic resistance 5 Ω
Cooling time constant (air) 90 s
B-value at 25/100 °C 2900 K
Power 3.6 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 7.5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.017 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes