B57238S0259M000 | EPCOS

NTC, 2.5 Ω, ±20 %, 3.9 W, 2800 K, 0.02 W/K, 80 s, THT, B57238S0259M000

Order No.: 80E6615
EAN: 4099879976130
MPN:
B57238S0259M000
B57238S259M
Series: B57238
EPCOS
B57238S0259M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 949 pcs.
Leadtime: 2 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9278 €
50 pcs.
1.6898 €
500 pcs.
1.3447 €
1000 pcs.
1.2495 €
2000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57238S.

For limiting inrush currents, e. g. in switching mode power supplies. Encased NTC thermistor disc with bent leads

Technical specifications
ohmscher Widerstand 2.5 Ω
Abkühlzeitkonstante (Luft) 80 s
B-Wert bei 25/100 °C 2800 K
Leistung 3.9 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 7.5 mm
Toleranz ±20 %
Wärmeleitwert (Luft) 0.02 W/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes