B57321V2473J060 | EPCOS
NTC, 47 kΩ, ±5 %, 0.18 W, 4000 K, 0.003 W/K, 4 s, SMD 0603, B57321V2473J060
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
SMD NTC thermistors, type TDK/Epcos B57321V../B57371V.
Size 0603, with metalized nickel barrier junction
Technical specifications
ohmic resistance | 47 kΩ | |
Cooling time constant (air) | 4 s | |
B-value at 25/100 °C | 4000 K | |
Power | 0.18 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD 0603 | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.003 W/K |
Download
Logistics
Country of origin | HR |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |