B57364S0209M000 | EPCOS

NTC, 2 Ω, ±20 %, 5.1 W, 2900 K, 0.024 W/K, 100 s, THT, B57364S0209M000

Order No.: 80E6702
EAN: 4099879976185
MPN:
B57364S0209M000
B57364S209M
Series: B57364
EPCOS
B57364S0209M000 EPCOS NTC Thermistors Image 1
B57364S0209M000 EPCOS NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.7136 €
8000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57364S.

For limiting surge currents at high power. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmic resistance 2 Ω
Cooling time constant (air) 100 s
B-value at 25/100 °C 2900 K
Power 5.1 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 7.5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.024 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes