B57364S0259M000 | EPCOS

NTC, 2.5 Ω, ±20 %, 5.1 W, 2900 K, 0.024 W/K, 100 s, THT, B57364S0259M000

Order No.: 80E6704
EAN: 4099879976192
MPN:
B57364S0259M000
B57364S259M
Series: B57364
EPCOS
B57364S0259M000 EPCOS NTC Thermistors Image 1
B57364S0259M000 EPCOS NTC Thermistors Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 151 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
25 pcs.
2.5466 €
250 pcs.
2.1420 €
500 pcs.
2.0468 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57364S.

For limiting surge currents at high power. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires

Technical specifications
ohmscher Widerstand 2.5 Ω
Abkühlzeitkonstante (Luft) 100 s
B-Wert bei 25/100 °C 2900 K
Leistung 5.1 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 7.5 mm
Toleranz ±20 %
Wärmeleitwert (Luft) 0.024 W/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes