B57464S0100M000 | EPCOS

NTC, 10 Ω, ±20 %, 6.7 W, 0.03 W/K, 130 s, THT, B57464S0100M000

Order No.: 82E5400
EAN: 4099879979469
MPN:
B57464S0100M000
B57464S100M
Series: B57464
EPCOS
B57464S0100M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 174 pcs.
Leadtime: On Request **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9262 €
200 pcs.
5.1884 €
400 pcs.
4.9980 €
800 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistor, B57464S0100M000, EPCOS

Features

  • Leaded and coated NTC thermistors
  • Tinned copper wire, kinked
  • Coating material flame retardant
  • Highly stable electrical characteristics

Applications

  • Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Technical specifications
ohmscher Widerstand 10 Ω
Abkühlzeitkonstante (Luft) 130 s
Leistung 6.7 W
max. Temperatur 170 °C
min. Temperatur -55 °C
Montage THT
Rastermaß 7.5 mm
Toleranz ±20 %
Wärmeleitwert (Luft) 0.03 W/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes