B57500K0103A001 | EPCOS
NTC, 10 kΩ, ±3 %, 0.06 W, 3988 K, 0.007 W/K, 130 s, Clamp mounting, B57500K0103A001
Unit Price (€ / pc.)
10.8528 € *
Available: 869 pcs.
Leadtime: On Request **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.5438 €
50 pcs.
8.9012 €
200 pcs.
8.3776 €
400 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembled NTC thermistors, type TDK/Epcos B57500K.
Wired vaporization sensor, molded in copper sleeve
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 130 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.06 W | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Assembly | Clamp mounting | |
Tolerance | ±3 % | |
Thermal conductivity (Air) | 0.007 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |