B57550G1502F000 | EPCOS

NTC, 5 kΩ, ±1 %, 0.032 W, 3497 K, 0.007 W/K, 7 s, THT, B57550G1502F000

Order No.: 46D1317
EAN: 4099879975171
MPN:
B57550G1502F000
B57550G1502F
Series: B57550
EPCOS
B57550G1502F000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 347 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.8675 €
100 pcs.
3.3915 €
250 pcs.
3.2487 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC Thermistor, B57550G1502F000, EPCOS

Features

  • Uni curve sensor
  • Short response time
  • High temperature accuracy between 0 °C and 70 °C
  • Excellent long-term stability
  • Epoxy resin encapsulation
  • PTFE-insulated leads of silver-plated nickel wire, AWG 30
  • UL approval (E69802)
Technical specifications
ohmscher Widerstand 5 kΩ
Abkühlzeitkonstante (Luft) 7 s
B-Wert bei 25/100 °C 3497 K
Leistung 0.032 W
max. Temperatur 200 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±1 %
Wärmeleitwert (Luft) 0.007 W/K
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes