B57565G1103F000 | EPCOS
NTC, 10 kΩ, ±1 %, 0.05 W, 3492 K, 0.002 W/K, 18 s, THT, B57565G1103F000
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: On Request **
NTC thermistors, type TDK/Epcos B57561.
For operation up to +260 °C, sealed in glass, insulated
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 18 s | |
B-value at 25/100 °C | 3492 K | |
Power | 0.05 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.002 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |