B57703M0103G000 | EPCOS

NTC, 10 kΩ, ±2 %, 0.15 W, 3920 K, 0.003 W/K, 28 s, screw mounting, B57703M0103G000

Order No.: 80E6740
EAN: 4099879976260
MPN:
B57703M0103G000
B57703M103G
Series: B57703
EPCOS
B57703M0103G000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 739 pcs.
Leadtime: 1 Week **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
5.6644 €
25 pcs.
4.8433 €
50 pcs.
4.2126 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57703.

For high-precision temperature measurements mainly on the surfaces of cases, chassis, pipes etc

Technical specifications
ohmscher Widerstand 10 kΩ
Abkühlzeitkonstante (Luft) 28 s
B-Wert bei 25/100 °C 3920 K
Leistung 0.15 W
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage Schraubmontage
Toleranz ±2 %
Wärmeleitwert (Luft) 0.003 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes