B57703M0103G040 | EPCOS
NTC, 10 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting, B57703M0103G040
Unit Price (€ / pc.)
6.2475 € *
Available: 246 pcs.
Leadtime: On Request **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.4978 €
250 pcs.
4.8195 €
500 pcs.
4.6410 €
1000 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57703.
For high-precision temperature measurements mainly on the surfaces of cases, chassis, pipes etc
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 28 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.15 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | screw mounting | |
Tolerance | ±2 % | |
Thermal conductivity (Air) | 0.003 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |