B57861S0202F040 | EPCOS
NTC, 2 kΩ, ±1 %, 0.06 W, 3560 K, 0.002 W/K, 15 s, THT, B57861S0202F040
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
NTC thermistors, type TDK/Epcos B57861S.
Technical specifications
ohmic resistance | 2 kΩ | |
Cooling time constant (air) | 15 s | |
B-value at 25/100 °C | 3560 K | |
Power | 0.06 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.002 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |