B57861S0302J040 | EPCOS
NTC, 3 kΩ, ±5 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT, B57861S0302J040
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
NTC Thermistor, B57861S0302J040, EPCOS
Features
- Uni curve sensor
- Short response time
- High temperature accuracy between 0 °C and 70 °C
- Excellent long-term stability
- Epoxy resin encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30
- UL approval (E69802)
Technical specifications
ohmic resistance | 3 kΩ | |
Cooling time constant (air) | 15 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.06 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.002 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |