B57867S0502F140 | EPCOS
NTC, 5 kΩ, ±1 %, 0.06 W, 3988 K, 0.002 W/K, 12 s, THT, B57867S0502F140
Unit Price (€ / pc.)
3.5819 € *
Available: 5,029 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
25 pcs.
3.0345 €
100 pcs.
2.8084 €
250 pcs.
2.6656 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57867S.
For precise temperature measurements in measurement and control systems
Technical specifications
ohmic resistance | 5 kΩ | |
Cooling time constant (air) | 12 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.06 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.002 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |