B57871S0103F001 | EPCOS
NTC, 10 kΩ, ±1 %, 0.06 W, 3988 K, 0.004 W/K, 7 s, THT, B57871S0103F001
Unit Price (€ / pc.)
2.8917 € *
Available: 1,455 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
25 pcs.
2.4752 €
100 pcs.
2.2729 €
250 pcs.
2.1777 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57871.
Rugged version molded in epoxy resin
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 7 s | |
B-value at 25/100 °C | 3988 K | |
Power | 0.06 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.004 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |