B57881S0212F000 | EPCOS

NTC, 2.1 kΩ, ±1 %, 0.1 W, 3560 K, 0.004 W/K, 4 s, THT, B57881S0212F000

Order No.: 80E6820
EAN: 4099879976413
MPN:
B57881S0212F000
B57881S212F
Series: B57881
EPCOS
B57881S0212F000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 1,449 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.8921 €
250 pcs.
1.7969 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57881S.

For precise temperature measurements, molded in epoxy resin

Technical specifications
ohmic resistance 2.1 kΩ
Cooling time constant (air) 4 s
B-value at 25/100 °C 3560 K
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Grid 2.5 mm
Tolerance ±1 %
Thermal conductivity (Air) 0.004 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes