B57891M0103J000 | EPCOS

NTC, 10 kΩ, ±5 %, 0.2 W, 3950 K, 0.004 W/K, 12 s, THT, B57891M0103J000

Order No.: 80E6872
EAN: 4099879976567
MPN:
B57891M0103J000
B57891M103J
Series: B57891
EPCOS
B57891M0103J000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57891M.

Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material

Resistance tolerance ±5.0 %, type B57891M.

Technical specifications
ohmscher Widerstand 10 kΩ
Abkühlzeitkonstante (Luft) 12 s
B-Wert bei 25/100 °C 3950 K
Leistung 0.2 W
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage THT
Rastermaß 2.5 mm
Toleranz ±5 %
Wärmeleitwert (Luft) 0.004 W/K
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes