B57891M0104K000 | EPCOS
NTC, 100 kΩ, ±10 %, 0.2 W, 4450 K, 0.004 W/K, 12 s, THT, B57891M0104K000
Unit Price (€ / pc.)
1.6303 € *
Available: 981 pcs.
Leadtime: 14 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.0234 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57891M.
Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material
Technical specifications
ohmscher Widerstand | 100 kΩ | |
Abkühlzeitkonstante (Luft) | 12 s | |
B-Wert bei 25/100 °C | 4450 K | |
Leistung | 0.2 W | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Rastermaß | 2.5 mm | |
Toleranz | ±10 % | |
Wärmeleitwert (Luft) | 0.004 W/K |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |