B59008C0100A040 | EPCOS
PTC thermistor, 250 Ω (250R), 100 °C, 550R / 1K33
Unit Price (€ / pc.)
2.6180 € *
Available: 2,169 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
1.6422 €
50 pcs.
1.4399 €
500 pcs.
1.1424 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59008C.
With particularly short response time, characteristic curves of response temperatures 90 to 110 °C to DIN 44081. Universal device, e.g. for temperature limit monitoring, control tasks, temperature measurements etc., coated
Technical specifications
ohmscher Widerstand | 250 Ω | |
Ansprechtemperatur | 100 °C | |
Bauform | radial | |
max. Temperatur | 40 °C | |
min. Temperatur | 0 °C | |
Montage | Leiterplattenmontage | |
Nennspannung (DC) | 30 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |