B59008C0160A040 | EPCOS

PTC THERMISTOR B59008C0160A040

Order No.: 82E5727
EAN: 4099879982308
MPN:
B59008C0160A040
B59008C160A40
Series: B59008
EPCOS
B59008C0160A040 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9758 €
Technical specifications
ohmscher Widerstand 250 Ω
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Leiterplattenmontage
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes