B59041R0080A010 | EPCOS

PTC THERMISTOR B59041R0080A010

Order No.: 82E5732
EAN: 4099879982322
MPN:
B59041R0080A010
B59041R80A10
Series: B59041
EPCOS
B59041R0080A010 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1350 pcs.
0.9758 €
Technical specifications
ohmscher Widerstand 3.2 Ω
Bauform Scheibe
max. Temperatur 200 °C
min. Temperatur -40 °C
Montage SMD
Toleranz ±50 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85332100
Originalverpackung Tray mit 675 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes