B59052D1060A040 | EPCOS

PTC thermistor B59052D1060A040

Order No.: 45D8834
EAN: 4099879980984
MPN:
B59052D1060A040
B59052D1060A40
Series: B59052
EPCOS
B59052D1060A040 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 406 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3685 €
100 pcs.
1.2614 €
250 pcs.
1.2019 €
800 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC Thermistor, B59052D1060A040, EPCOS

Features

  • Sensor with epoxy resin coating
  • Tinned leads
  • Metal tag for easy mounting
  • Lead-free terminals
Technical specifications
ohmscher Widerstand 570 Ω
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage THT
Nennspannung (DC) 30 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes