B59060A0120A010 | EPCOS
PTC thermistor, 9 Ω (9R0), 120 °C, 30 %
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.0710 €
10000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC heating elements, type TDK/Epcos B59060A.
Suitable for use as small heating system. PTC wafer with silver plating, for bonding or clamp contacting, crown max. 0.2 mm
Technical specifications
ohmscher Widerstand | 9 Ω | |
Ansprechtemperatur | 120 °C | |
Bauform | Scheibe | |
max. Temperatur | 200 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 30 V | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85332100 |
Originalverpackung | Tray mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |