B59100C0080A070 | EPCOS

PTC thermistor, 100 Ω (100R), 80 °C, 570R / 570R, B59100C0080A070

Order No.: 82E1754
EAN: 4099879981509
MPN:
B59100C0080A070
B59100C080A70
Series: B59100
EPCOS
B59100C0080A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 3,690 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B59100C.

Coated, for temperature limit monitoring

Technical specifications
ohmscher Widerstand 100 Ω
Ansprechtemperatur 80 °C
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Leiterplattenmontage
Nennspannung (DC) 30 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes