B59100C0100A070 | EPCOS
PTC thermistor, 100 Ω (100R), 100 °C, 550R / 1K33
Unit Price (€ / pc.)
1.0353 € *
Available: 2,350 pcs.
Leadtime: 2 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
2000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59100C.
Coated, for temperature limit monitoring
Technical specifications
ohmscher Widerstand | 100 Ω | |
Ansprechtemperatur | 100 °C | |
Bauform | radial | |
max. Temperatur | 40 °C | |
min. Temperatur | 0 °C | |
Montage | Leiterplattenmontage | |
Nennspannung (DC) | 30 V |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |