B59100C0110A070 | EPCOS

PTC thermistor, 100 Ω (100R), 110 °C, 550R / 1K33

Order No.: 82E1760
EAN: 4099879981530
MPN:
B59100C0110A070
B59100C110A70
Series: B59100
EPCOS
B59100C0110A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 570 pcs.
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7854 €
2000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC thermistors, type TDK/Epcos B59100C.

Coated, for temperature limit monitoring

Technical specifications
ohmscher Widerstand 100 Ω
Ansprechtemperatur 110 °C
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Leiterplattenmontage
Nennspannung (DC) 30 V
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes