B59100C0130A070 | EPCOS

PTC THERMISTOR B59100C0130A070

Order No.: 82E5761
EAN: 4099879982551
MPN:
B59100C0130A070
B59100C130A70
Series: B59100
EPCOS
B59100C0130A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.6426 €
Technical specifications
ohmscher Widerstand 100 Ω
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Leiterplattenmontage
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes