B59100M1060A070 | EPCOS
PTC thermistor, 100 Ω (100R), 60 °C, 570R / 570R
Unit Price (€ / pc.)
4.1412 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6533 €
200 pcs.
3.2011 €
400 pcs.
3.0702 €
800 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC thermistors, type TDK/Epcos B59100M.
Suited primarily for the thermal protection of motor windings and for temperature limit monitoring. With protective insulation. With stranded AWG 26 hookup wires of approx. 510 mm length, silver-plated, Teflon insulation
Technical specifications
ohmscher Widerstand | 100 Ω | |
Ansprechtemperatur | 60 °C | |
Bauform | radial | |
max. Temperatur | 40 °C | |
min. Temperatur | 0 °C | |
Montage | Freistehend | |
Nennspannung (DC) | 30 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |