B59100M1100A070 | EPCOS
PTC thermistor, 100 Ω (100R), 100 °C, 550R / 1K33
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
PTC thermistors, type TDK/Epcos B59100M.
Suited primarily for the thermal protection of motor windings and for temperature limit monitoring. With protective insulation. With stranded AWG 26 hookup wires of approx. 510 mm length, silver-plated, Teflon insulation
Technical specifications
ohmscher Widerstand | 100 Ω | |
Ansprechtemperatur | 100 °C | |
Bauform | radial | |
max. Temperatur | 40 °C | |
min. Temperatur | 0 °C | |
Montage | Freistehend | |
Nennspannung (DC) | 30 V |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |