B59100M1110A070 | EPCOS

PTC thermistor, 100 Ω (100R), 120 °C, 550R / 1K33

Order No.: 82E1877
EAN: 4099879981615
MPN:
B59100M1110A070
B59100M1110A70
Series: B59100
EPCOS
B59100M1110A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.5942 €

PTC thermistors, type TDK/Epcos B59100M.

Suited primarily for the thermal protection of motor windings and for temperature limit monitoring. With protective insulation. With stranded AWG 26 hookup wires of approx. 510 mm length, silver-plated, Teflon insulation

Technical specifications
ohmscher Widerstand 100 Ω
Ansprechtemperatur 120 °C
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Freistehend
Nennspannung (DC) 30 V
Logistics
Ursprungsland ID
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes