B59100M1145A070 | EPCOS

PTC THERMISTOR B59100M1145A070

Order No.: 82E5764
EAN: 4099879982582
MPN:
B59100M1145A070
B59100M1145A70
Series: B59100
EPCOS
B59100M1145A070 EPCOS PTC Thermistors
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.5942 €
Technical specifications
ohmscher Widerstand 100 Ω
Bauform radial
max. Temperatur 40 °C
min. Temperatur 0 °C
Montage Freistehend
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes